Part Details for V62/05601-03ZE by Texas Instruments
Overview of V62/05601-03ZE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/05601-03ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/05601-03ZE-ND
|
DigiKey | C2000 ENHANCED PRODUCT 32-BIT MC Min Qty: 40 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0662 | Buy Now |
DISTI #
595-V62/05601-03ZE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Proc RoHS: Compliant | 0 |
|
$44.0900 / $52.3400 | Order Now |
Part Details for V62/05601-03ZE
V62/05601-03ZE CAD Models
V62/05601-03ZE Part Data Attributes
|
V62/05601-03ZE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/05601-03ZE
Texas Instruments
C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | |
Address Bus Width | 19 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of Terminals | 176 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
RAM (words) | 18432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.81 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for V62/05601-03ZE
This table gives cross-reference parts and alternative options found for V62/05601-03ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/05601-03ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320F2812PGFMEPG4 | C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125 | Texas Instruments | V62/05601-03ZE vs SM320F2812PGFMEPG4 |