Part Details for V680LA100BP by Littelfuse Inc
Overview of V680LA100BP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V680LA100BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7667
|
Newark | Metal Oxide Varistor, 875V, 1700V, Radial, Voltage Rating Vac:680V, Voltage Rating Vdc:875V, Product Range:La Series, Clamping Voltage Vc Max:1.7Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Littelfuse V680LA100BP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
V680LA100BP-ND
|
DigiKey | VARISTOR 1.06KV 6.5KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2065 In Stock |
|
$1.1449 / $2.6000 | Buy Now |
DISTI #
576-V680LA100BP
|
Mouser Electronics | Varistors 130V to 1000V LA Varistor RoHS: Compliant | 969 |
|
$1.2500 / $2.6000 | Buy Now |
|
Future Electronics | Varistors 130V to 1000V LA Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 900Bulk |
|
$1.0600 / $1.1400 | Buy Now |
|
Bristol Electronics | 1135 |
|
RFQ | ||
DISTI #
V680LA100BP
|
TTI | Varistors 130V to 1000V LA Varistor RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1890 In Stock |
|
$1.1000 / $1.8900 | Buy Now |
DISTI #
V680LA100BP
|
TME | Varistor: metal-oxide, THT, 680VAC, 875VDC, 1.06kV, 6.5kA, 260J Min Qty: 1200 | 0 |
|
$0.9700 | RFQ |
DISTI #
SMC-V680LA100BP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1135 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$0.9400 / $1.0100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1060V 6.5KA 680VAC 875VDC THT | 0 |
|
$1.5356 / $1.6892 | RFQ |
Part Details for V680LA100BP
V680LA100BP CAD Models
V680LA100BP Part Data Attributes
|
V680LA100BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LA100BP
Littelfuse Inc
Varistor, 875V, 260J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 260 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 875 V |
Alternate Parts for V680LA100BP
This table gives cross-reference parts and alternative options found for V680LA100BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V680LA100BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V680LA100B | RESISTOR, VOLTAGE DEPENDENT, 875V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V680LA100BP vs V680LA100B |