Filter Your Search
1 - 7 of 7 results
|
V680LA100BP
Littelfuse Inc
|
$1.6050 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 680 V | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 875 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V680LA100BPX1347
Littelfuse Inc
|
$2.3152 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 680 V | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 875 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V680LA100BPWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
V680LA100BPW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 680 V | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | 875 V | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 28 mm | 23 mm | 8.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||
|
V680LA100BPX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 680 V | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 875 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V680LA100BPX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 680 V | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 875 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V680LA100BPWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |