Part Details for V82ZU12P by Littelfuse Inc
Overview of V82ZU12P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V82ZU12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7697
|
Newark | Metal Oxide Varistor, 68V, 145V Rad, Voltage Rating Vac:50V, Voltage Rating Vdc:68V, Product Range:Zu Series, Clamping Voltage Vc Max:145V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:4.5Ka, Peak Energy (10/1000Us):15Jrohs Compliant: Yes |Littelfuse V82ZU12P RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3840 | Buy Now |
DISTI #
V82ZU12P-ND
|
DigiKey | VARISTOR 82V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3191 | Buy Now |
DISTI #
576-V82ZU12P
|
Mouser Electronics | Varistors 4500A 2500pF RoHS: Compliant | 0 |
|
$0.3120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 82V 4.5KA 50VAC 68VDC THT | 0 |
|
$0.3316 / $0.3813 | RFQ |
Part Details for V82ZU12P
V82ZU12P CAD Models
V82ZU12P Part Data Attributes
|
V82ZU12P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZU12P
Littelfuse Inc
Varistor, 68V, 15J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZU12P
This table gives cross-reference parts and alternative options found for V82ZU12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZU12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZU12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZU12P vs V82ZU12 |
V82ZA12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V82ZU12P vs V82ZA12 |
V82ZT12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V82ZU12P vs V82ZT12 |
V82ZS12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V82ZU12P vs V82ZS12 |
V82ZS12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZU12P vs V82ZS12 |
V82ZA12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V82ZU12P vs V82ZA12 |