There are no models available for this part yet.
Overview of VAJ-A20-00 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VAJ-A20-00 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74202436
|
RS | Cable, Solenoid Valve connector, 3 Pole, Form A 18mm, 10 Meters, 120V, 10A | Mencom VAJ-A20-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$36.2100 / $40.2300 | Buy Now | |
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - Form A 18mm - 10 Meters - 120V - 10A - LED w/MOV RoHS: Compliant | 64 Factory Stock |
|
$32.6800 / $43.2000 | Buy Now | ||
Master Electronics | Solenoid Valve Connectors - Cordset - 3 Pole - Form A 18mm - 10 Meters - 120V - 10A - LED w/MOV RoHS: Compliant | 64 Factory Stock |
|
$32.6800 / $43.2000 | Buy Now |