-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7097
|
Newark | Led, 3Mm, Red/Green, 100Mcd/80Mcd, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:-, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 100Mcd, G 80Mcd, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOB-3GADE2-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.3490 | Buy Now |
DISTI #
VAOB-3GADE2-C-ND
|
DigiKey | LED GREEN/RED DIFFUSED T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
661 In Stock |
|
$0.2625 / $0.6600 | Buy Now |
DISTI #
593-VAOB-3GADE2-C
|
Mouser Electronics | Standard LEDs - Through Hole Red/Grn Diffused 640/570nm 100/80mcd RoHS: Compliant | 709 |
|
$0.2620 / $0.5600 | Buy Now |
DISTI #
70719180
|
RS | LED GRN/RED DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOB-3GADE2-C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | Red/Green Ø3 mm 80/100 mcd Diffused 1.85/2.2 V Domed 3 Lead LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | Red/Green Ø3 mm 80/100 mcd Diffused 1.85/2.2 V Domed 3 Lead LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.3350 | Buy Now |
|
Onlinecomponents.com | LED TH 3mm Red/Green RoHS: Compliant |
3850 In Stock |
|
$0.2305 / $0.3845 | Buy Now |
DISTI #
C1S801100381505
|
Chip1Stop | LED Modules RoHS: Compliant | 302 |
|
$0.2320 | Buy Now |
|
Master Electronics | LED TH 3mm Red/Green RoHS: Compliant |
3850 In Stock |
|
$0.2305 / $0.3845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOB-3GADE2-C
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOB-3GADE2-C
Visual Communications Company
Dual Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100/80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.3 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |