-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4598
|
Newark | Led, Purple, T-1 3/4 (5Mm), 200Mcd, 405Nm, Led Color:Purple, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:30Ma, Forward Voltage:3V, Wavelength Typ:405Nm, Luminous Intensity:200Mcd, Viewing Angle:15°, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-5EUV0T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 712 |
|
$0.4790 / $0.6550 | Buy Now |
DISTI #
VAOL-5EUV0T4-ND
|
DigiKey | EMITTER UV 405NM 30MA RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1448 In Stock |
|
$0.4500 / $1.0100 | Buy Now |
DISTI #
593-VAOL5EUV0T4
|
Mouser Electronics | Standard LEDs - Through Hole Ultraviolet (UV) 405nm 200mcd 15deg RoHS: Compliant | 1791 |
|
$0.4500 / $1.0100 | Buy Now |
DISTI #
70053681
|
RS | LED, 5mm (T-1 3/4) LED, Through Hole, Single Color, Clear lens, Ultraviolet (UV) | VCC (Visual Communications Company) VAOL-5EUV0T4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | LED 5mm Ultraviolet (UV) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | LED 5mm Ultraviolet (UV) RoHS: Compliant |
1253 In Stock |
|
$0.4476 / $0.9371 | Buy Now |
|
Master Electronics | LED 5mm Ultraviolet (UV) RoHS: Compliant |
1253 In Stock |
|
$0.4476 / $0.9371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-5EUV0T4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5EUV0T4
Visual Communications Company
Visible LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |