Part Details for VAOL-5LDE2 by Visual Communications Company
Overview of VAOL-5LDE2 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for VAOL-5LDE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7139
|
Newark | Led, 5Mm, Green, 50Mcd, 570Nm, Led Color:Green, Led Mounting:Through Hole, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:570Nm, Luminous Intensity:50Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-5LDE2 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1410 / $0.1740 | Buy Now |
DISTI #
VAOL-5LDE2-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
667 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
593-VAOL-5LDE2
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 570NM 50mcd RoHS: Compliant | 2557 |
|
$0.1360 / $0.3500 | Buy Now |
DISTI #
70053687
|
RS | LED, 5mm (T-1 3/4) LED Through Hole, Single Color, Diffused lens, Green | VCC (Visual Communications Company) VAOL-5LDE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Future Electronics | Green Ø5 mm 60° 50 mcd Water Clear 2.2 V Through Hole LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1430 / $0.1540 | Buy Now |
|
Onlinecomponents.com | LED 5mm Green RoHS: Compliant |
932 In Stock |
|
$0.1037 / $0.1760 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Master Electronics | LED 5mm Green RoHS: Compliant |
932 In Stock |
|
$0.1037 / $0.1760 | Buy Now |
Part Details for VAOL-5LDE2
VAOL-5LDE2 CAD Models
VAOL-5LDE2 Part Data Attributes:
|
VAOL-5LDE2
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5LDE2
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company |