Part Details for VAOL-S2RP4 by Visual Communications Company
Overview of VAOL-S2RP4 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VAOL-S2RP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 624nm 2-Pin PLCC T/R RoHS: Compliant |
1000 In Stock |
|
$0.1685 / $0.1901 | Buy Now |
DISTI #
51656134
|
Verical | LED Uni-Color Red 624nm 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1803 | Americas - 1000 |
|
$0.2191 / $0.2246 | Buy Now |
|
Master Electronics | LED Uni-Color Red 624nm 2-Pin PLCC T/R RoHS: Compliant |
1000 In Stock |
|
$0.1685 / $0.1901 | Buy Now |
Part Details for VAOL-S2RP4
VAOL-S2RP4 CAD Models
VAOL-S2RP4 Part Data Attributes
|
VAOL-S2RP4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S2RP4
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |