Part Details for VBL3D0450C by Visual Communications Company
Overview of VBL3D0450C by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBL3D0450C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-VBL3D0450C-ND
|
DigiKey | VBL SERIES,PCB MOUNT,3MM,.45"L,D Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3438 In Stock |
|
$0.2125 / $0.5400 | Buy Now |
DISTI #
593-VBL3D0450C
|
Mouser Electronics | LED Light Pipes PCB Mount 3mm .45 inch L Dome CLR RoHS: Compliant | 1351 |
|
$0.2120 / $0.5300 | Buy Now |
DISTI #
72339674
|
RS | Light Pipe Dome Clear Rigid Linear 0.118 in Poly Board Mount 0.45 in, VBL Series | VCC (Visual Communications Company) VBL3D0450C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3750 / $0.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2157 / $0.3485 | Buy Now |
Part Details for VBL3D0450C
VBL3D0450C CAD Models
VBL3D0450C Part Data Attributes
|
VBL3D0450C
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VBL3D0450C
Visual Communications Company
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |