Part Details for VBO36-18NO8 by IXYS Corporation
Overview of VBO36-18NO8 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VBO36-18NO8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBO36-18NO8-ND
|
DigiKey | BRIDGE RECT 1.8KV 30A FO-B Min Qty: 1 Lead time: 42 Weeks Container: Box |
50 In Stock |
|
$11.2084 / $16.2300 | Buy Now |
DISTI #
747-VBO36-18NO8
|
Mouser Electronics | Bridge Rectifiers 36 Amps 1800V RoHS: Compliant | 1 |
|
$13.1500 / $16.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.0400 | Buy Now |
DISTI #
VBO36-18NO8
|
TTI | Bridge Rectifiers 36 Amps 1800V Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
$10.1100 / $12.1000 | Buy Now |
DISTI #
VBO36-18NO8
|
TME | Bridge rectifier: single-phase, Urmax: 1.8kV, If: 18A, Ifsm: 550A Min Qty: 1 | 0 |
|
$11.2100 / $15.0900 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 18A 1800V 1PH FO-B CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$20.5200 / $21.9900 | Buy Now |
Part Details for VBO36-18NO8
VBO36-18NO8 CAD Models
VBO36-18NO8 Part Data Attributes:
|
VBO36-18NO8
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO36-18NO8
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 30A, 1800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-XUFM-D4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 4 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |