Part Details for VBO65-18NO7 by IXYS Corporation
Overview of VBO65-18NO7 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VBO65-18NO7
VBO65-18NO7 CAD Models
VBO65-18NO7 Part Data Attributes
|
VBO65-18NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO65-18NO7
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 65A, 1800V V(RRM), Silicon, MODULE-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | R-PUFM-X11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X11 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |