VBO78-18NO7
IXYS Corporation
Description: Bridge Rectifier Diode, 1 Phase, 78A, 1800V V(RRM), Silicon, ECOPAC-6

Overview of VBO78-18NO7 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VBO78-18NO7 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VBO78-18NO7-ND
DigiKey BRIDGE RECT 1P 1.8KV 78A ECOPAC2 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
Buy Now

CAD Models for VBO78-18NO7 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VBO78-18NO7 by IXYS Corporation

VBO78-18NO7
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
R-XUFM-X6
Pin Count
6
Manufacturer Package Code
ECOPAC-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-XUFM-X6
Non-rep Pk Forward Current-Max
700 A
Number of Elements
4
Number of Phases
1
Number of Terminals
6
Output Current-Max
78 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VBO78-18NO7
    IXYS Corporation
    Bridge Rectifier Diode, 1 Phase, 78A, 1800V V(RRM), Silicon, ECOPAC-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VBO78-18NO7 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VBO78-18NO7 by IXYS Corporation

Select Manufacturer
Which Manufacturer of VBO78-18NO7 would you like to use for your alert(s)?
  • Please alert me when VBO78-18NO7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VBO78-18NO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VBO78-18NO7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VBO78-18NO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VBO78-18NO7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VBO78-18NO7 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: