Part Details for VBO88-16NO7 by IXYS Corporation
Overview of VBO88-16NO7 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBO88-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBO88-16NO7-ND
|
DigiKey | BRIDGE RECT 1P 1.6KV 92A ECOPAC2 Min Qty: 25 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$25.4108 | Buy Now |
DISTI #
747-VBO88-16NO7
|
Mouser Electronics | Bridge Rectifiers 88 Amps 1600V RoHS: Compliant | 0 |
|
$25.4000 / $30.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$22.6800 | Buy Now |
DISTI #
VBO88-16NO7
|
TTI | Bridge Rectifiers 88 Amps 1600V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$20.6000 / $23.9100 | Buy Now |
DISTI #
VBO88-16NO7
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 90A, Ifsm: 1kA Min Qty: 1 | 0 |
|
$22.8300 / $30.7700 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 92A 1600V 1PH ECO-PAC2 CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 150 |
|
$42.0400 / $45.0400 | Buy Now |
Part Details for VBO88-16NO7
VBO88-16NO7 CAD Models
VBO88-16NO7 Part Data Attributes
|
VBO88-16NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO88-16NO7
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 92A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ECOPAC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ECOPAC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 92 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |