-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2111
|
Newark | Photopin Diode Rg, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:-Rohs Compliant: Yes |Vishay VBPW34SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8102 |
|
$0.5440 / $1.1500 | Buy Now |
DISTI #
VBPW34SR
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VBPW34SR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3821 / $0.4854 | Buy Now |
DISTI #
782-VBPW34SR
|
Mouser Electronics | Photodiodes Reverse gullwing 430-1100nm +/-65 deg RoHS: Compliant | 1055 |
|
$0.4050 / $1.0200 | Buy Now |
|
Future Electronics | VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 420 |
|
$0.5664 / $1.4160 | Buy Now | |
|
Quest Components | 66 |
|
$0.8496 / $1.4160 | Buy Now | |
DISTI #
VBPW34SR
|
TTI | Photodiodes Reverse gullwing 430-1100nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.3750 | Buy Now |
DISTI #
VBPW34SR
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VBPW34SR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3821 / $0.4854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBPW34SR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBPW34SR
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Terminal Finish | Matte Tin (Sn) |