Part Details for VBUS05N1-DD1HG3-08 by Vishay Semiconductors
Overview of VBUS05N1-DD1HG3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBUS05N1-DD1HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VBUS05N1-DD1HG3-08CT-ND
|
DigiKey | 5.5V, IR=0.1UA, IP=4A, P=90W, CD=0.4 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10478 In Stock |
|
$0.0572 / $0.4100 | Buy Now |