Part Details for VC-709-EDE-FAAN-148M350000 by Microchip Technology Inc
Overview of VC-709-EDE-FAAN-148M350000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EDE-FAAN-148M350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-709-EDE-FAAN-148M350000TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EDE-FAAN-148M350000
|
Microchip Technology Inc | VC-709-EDE-FAAN-148M350000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2900 / $10.0900 | Buy Now |
Part Details for VC-709-EDE-FAAN-148M350000
VC-709-EDE-FAAN-148M350000 CAD Models
VC-709-EDE-FAAN-148M350000 Part Data Attributes
|
VC-709-EDE-FAAN-148M350000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EDE-FAAN-148M350000
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.35MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.35 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-709-EDE-FAAN-148M350000
This table gives cross-reference parts and alternative options found for VC-709-EDE-FAAN-148M350000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-EDE-FAAN-148M350000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-709-EDE-FAAN-148M500000 | LVDS Output Clock Oscillator, 148.5MHz Nom | Microchip Technology Inc | VC-709-EDE-FAAN-148M350000 vs VC-709-EDE-FAAN-148M500000 |
VC-709-EDE-FAAN-148M500000TR | LVDS Output Clock Oscillator, 148.5MHz Nom | Microchip Technology Inc | VC-709-EDE-FAAN-148M350000 vs VC-709-EDE-FAAN-148M500000TR |