Part Details for VC-820-EAE-KAAN-20M0000000 by Microchip Technology Inc
Overview of VC-820-EAE-KAAN-20M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAE-KAAN-20M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAE-KAAN-20M0000000
|
Microchip Technology Inc | VC-820-EAE-KAAN-20M0000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
Part Details for VC-820-EAE-KAAN-20M0000000
VC-820-EAE-KAAN-20M0000000 CAD Models
VC-820-EAE-KAAN-20M0000000 Part Data Attributes
|
VC-820-EAE-KAAN-20M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAE-KAAN-20M0000000
Microchip Technology Inc
VC-820-EAE-KAAN-20M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2,mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-820-EAE-KAAN-20M0000000
This table gives cross-reference parts and alternative options found for VC-820-EAE-KAAN-20M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAE-KAAN-20M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX-750FBE20000000T | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | VC-820-EAE-KAAN-20M0000000 vs CSX-750FBE20000000T |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | VC-820-EAE-KAAN-20M0000000 vs 8NE-20.000MBE-T |
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | VC-820-EAE-KAAN-20M0000000 vs 8WE-20.000MBM-T |
CSX-750FBE20000000B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | VC-820-EAE-KAAN-20M0000000 vs CSX-750FBE20000000B |
NZ2520SD-20.000000M-NSA3449B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | VC-820-EAE-KAAN-20M0000000 vs NZ2520SD-20.000000M-NSA3449B |
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-KAAN-20M0000000 vs 530PA20M0000DGR |
CSX750FBB20.000M-UT | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | VC-820-EAE-KAAN-20M0000000 vs CSX750FBB20.000M-UT |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-820-EAE-KAAN-20M0000000 vs 531PA20M0000BG |
SM99321C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | VC-820-EAE-KAAN-20M0000000 vs SM99321C7E@20.000000MHZ |
EBRA53T2H-20.000M | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | VC-820-EAE-KAAN-20M0000000 vs EBRA53T2H-20.000M |