Part Details for VC-840-EAE-FAAN-2M04800000TR by Microchip Technology Inc
Overview of VC-840-EAE-FAAN-2M04800000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-840-EAE-FAAN-2M04800000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-840-EAE-FAAN-2M04800000TR-ND
|
DigiKey | VC-840-EAE-FAAN-2M04800000TR Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-840-EAE-FAAN-2M04800000TR
|
Microchip Technology Inc | VC-840-EAE-FAAN-2M04800000TR, Projected EOL: 2044-12-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
Part Details for VC-840-EAE-FAAN-2M04800000TR
VC-840-EAE-FAAN-2M04800000TR CAD Models
VC-840-EAE-FAAN-2M04800000TR Part Data Attributes:
|
VC-840-EAE-FAAN-2M04800000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-840-EAE-FAAN-2M04800000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 2.048MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-840-EAE-FAAN-2M04800000TR
This table gives cross-reference parts and alternative options found for VC-840-EAE-FAAN-2M04800000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-840-EAE-FAAN-2M04800000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15L2H-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15L2H-2.048M |
EMRA15Q2H-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15Q2H-2.048M |
EMRA15G2H-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15G2H-2.048M |
EMRA15Y2H-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15Y2H-2.048M |
EMRA15L2H-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15L2H-2.048MTR |
EMRA15U2H-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15U2H-2.048M |
EMRA15C2H-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15C2H-2.048MTR |
EMK33F2J-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMK33F2J-2.048M |
EMRA15U2H-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMRA15U2H-2.048MTR |
EMK33C2J-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | VC-840-EAE-FAAN-2M04800000TR vs EMK33C2J-2.048MTR |