Part Details for VC1510145UG3 by Visual Communications Company
Overview of VC1510145UG3 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1510145UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7190
|
Newark | Led Bulb, Midget Flange, Green, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:525Nm, Luminous Intensity:910Mcd, Average Bulb Life:100000H, Supply Voltage:28Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1510145UG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$4.5100 / $7.5400 | Buy Now |
DISTI #
VC1510145UG3-ND
|
DigiKey | LED T1 3/4 525NM GREEN 28VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
202 In Stock |
|
$3.5146 / $7.2500 | Buy Now |
DISTI #
593-VC1510145UG3
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 Flange LED Green 28V DC RoHS: Compliant | 59 |
|
$3.5100 / $7.2500 | Buy Now |
DISTI #
V99:2348_07147886
|
Arrow Electronics | LED Light Module Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 280 |
|
$0.2079 / $0.8218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | LED T1 3/4 FL Green 28VDC RoHS: Compliant | 0 |
|
$3.4000 / $7.1200 | Buy Now |
Part Details for VC1510145UG3
VC1510145UG3 CAD Models
VC1510145UG3 Part Data Attributes:
|
VC1510145UG3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1510145UG3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |