Part Details for VC1512135UG3 by Visual Communications Company
Overview of VC1512135UG3 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for VC1512135UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7238
|
Newark | Led Bulb, Midget Groove, Green, T-1 3/4, Lamp Base Type:Midget Groove, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:525Nm, Luminous Intensity:910Mcd, Average Bulb Life:100000H, Supply Voltage:24Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1512135UG3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2362492
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6675 / $7.4270 | Buy Now |
Part Details for VC1512135UG3
VC1512135UG3 CAD Models
VC1512135UG3 Part Data Attributes
|
VC1512135UG3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1512135UG3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Voltage-Max | 24 V | |
Luminous Intensity-Nom | 910.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5.5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for VC1512135UG3
This table gives cross-reference parts and alternative options found for VC1512135UG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC1512135UG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC1512145UG3 | Single Color LED | Visual Communications Company | VC1512135UG3 vs VC1512145UG3 |