Part Details for VC18602351 by Visual Communications Company
Overview of VC18602351 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VC18602351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7258
|
Newark | Led Bulb, Ba9S, Green, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:515Nm, Luminous Intensity:10Cd, Average Bulb Life:100000H, Supply Voltage:24Vdc, Current Rating:15Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC18602351 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
VC18602351-ND
|
DigiKey | LED T3 1/4 BAY GRN 24VAC/DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
684 In Stock |
|
$4.7500 / $7.4400 | Buy Now |
DISTI #
593-VC18602351
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 Bayonet LED Green 24V AC/DC RoHS: Compliant | 330 |
|
$4.7500 / $8.0800 | Buy Now |
DISTI #
71075740
|
RS | LED T-3 1/4 Bynt 24VAC/DC Green | VCC (Visual Communications Company) VC18602351 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $6.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | LED T-3 1/4 Bynt 24VAC/DC Green RoHS: Compliant |
8 In Stock |
|
$3.4000 / $6.9600 | Buy Now |
DISTI #
C1S801100030656
|
Chip1Stop | T-3 1/4 Bayonet Green LED Lamp RoHS: Compliant pbFree: Yes | 432 |
|
$1.4500 | Buy Now |
|
Master Electronics | LED T-3 1/4 Bynt 24VAC/DC Green RoHS: Compliant |
8 In Stock |
|
$3.4000 / $6.9600 | Buy Now |
Part Details for VC18602351
VC18602351 CAD Models
VC18602351 Part Data Attributes
|
VC18602351
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC18602351
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 10000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 515 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for VC18602351
This table gives cross-reference parts and alternative options found for VC18602351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC18602351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC18606131 | Single Color LED | Visual Communications Company | VC18602351 vs VC18606131 |
VC18602451 | Single Color LED | Visual Communications Company | VC18602351 vs VC18602451 |