Part Details for VC1860245W3 by Visual Communications Company
Overview of VC1860245W3 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1860245W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7261
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:7Cd, Average Bulb Life:100000H, Supply Voltage:28Vdc, Current Rating:15Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1860245W3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
VC1860245W3-ND
|
DigiKey | LED T3 1/4 BAY WHITE 28VAC/DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$4.2586 / $8.7900 | Buy Now |
DISTI #
593-VC1860245W3
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 Bayonet LED White 28V AC/DC RoHS: Compliant | 0 |
|
$4.2500 / $8.7800 | Order Now |
DISTI #
70719207
|
RS | T3 1/4 BYNT LED, WHT, 28V AC/DC | VCC (Visual Communications Company) VC1860245W3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $5.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | LED T-3 1/4 Bynt 28VAC/DC White RoHS: Compliant |
70 In Stock |
|
$4.1200 / $9.0300 | Buy Now |
|
Master Electronics | LED T-3 1/4 Bynt 28VAC/DC White RoHS: Compliant |
70 In Stock |
|
$4.1200 / $9.0300 | Buy Now |
Part Details for VC1860245W3
VC1860245W3 CAD Models
VC1860245W3 Part Data Attributes
|
VC1860245W3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1860245W3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 7000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 30 deg |