There are no models available for this part yet.
Overview of VC18606231 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VC18606231 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W7276
|
Newark | Led Bulb, Ba9S, Green, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:515Nm, Luminous Intensity:10Cd, Average Bulb Life:100000H, Supply Voltage:230Vac, Current Rating:3Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC18606231 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now | |
DISTI #
VC18606231-ND
|
DigiKey | LED T3 1/4 BAY GRN 230VAC/DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
488 In Stock |
|
$5.3308 / $10.7400 | Buy Now | |
DISTI #
593-VC18606231
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 Bayonet LED Green 230V AC/DC RoHS: Compliant | 0 |
|
$5.3300 / $5.6300 | Order Now | |
DISTI #
71075753
|
RS | LED T-3 1/4 Bynt 230VAC/DC Green | VCC (Visual Communications Company) VC18606231 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $7.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.3500 | Buy Now | ||
Onlinecomponents.com | LED T-3 1/4 Bynt 230VAC/DC Green RoHS: Compliant | 0 |
|
$5.0400 / $10.5600 | Buy Now | ||
DISTI #
C1S801100031646
|
Chip1Stop | T-3 1/4 Bayonet Green LED Lamp RoHS: Compliant | 493 |
|
$1.6600 | Buy Now |
CAD Models for VC18606231 by Visual Communications Company
Part Data Attributes for VC18606231 by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Samacsys Manufacturer
|
Visual Communications Company
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|