-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5927
|
Newark | Esd Protection Diode, 28V, 140W Rohs Compliant: Yes |Vishay VCAN16A2-03GHE3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29345 |
|
$0.2230 / $0.4710 | Buy Now |
DISTI #
24AJ2498
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN16A2-03GHE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
VCAN16A2-03GHE3-08
|
Avnet Americas | ESD Suppressor Dual Bi-Dir 30KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN16A2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
78-VCAN16A203GHE3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 17pF 16V SOT-323 RoHS: Compliant | 29231 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
VCAN16A2-03GHE3-08
|
TTI | ESD Suppressors / TVS Diodes 17pF 16V SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
VCAN16A2-03GHE3-08
|
Avnet Americas | ESD Suppressor Dual Bi-Dir 30KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN16A2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
VCAN16A2-03GHE3-08
|
EBV Elektronik | ESD Suppressor Dual Bi-Dir 30KV 3-Pin SOT-323 T/R (Alt: VCAN16A2-03GHE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAN16A2-03GHE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN16A2-03GHE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-09-20 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 20 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18.6 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VCAN16A2-03GHE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAN16A2-03GHE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCAN16A2-03G-E3-08 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VCAN16A2-03GHE3-08 vs VCAN16A2-03G-E3-08 |