-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4654
|
Newark | Esd Diode, Aec-Q101, 26.5V, 100W, Sot323 Rohs Compliant: Yes |Vishay VCAN26B2-03GHE3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15141 |
|
$0.2080 / $0.5500 | Buy Now |
DISTI #
VCAN26B2-03GHE3-08
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN26B2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
72-VCAN26B2-03GHE308
|
Mouser Electronics | ESD Suppressors / TVS Diodes CAN BUS DUAL-LINE ESD PROT RoHS: Compliant | 21572 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
VCAN26B2-03GHE3-08
|
TTI | ESD Suppressors / TVS Diodes CAN BUS DUAL-LINE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0650 | Buy Now |
DISTI #
VCAN26B2-03GHE3-08
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN26B2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
3779434RL
|
element14 Asia-Pacific | ESD DIODE, AEC-Q101, 26.5V, 100W, SOT323 RoHS: Compliant Min Qty: 100 Container: Reel | 15000 |
|
$0.0895 / $0.1294 | Buy Now |
DISTI #
3779434
|
element14 Asia-Pacific | ESD DIODE, AEC-Q101, 26.5V, 100W, SOT323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15000 |
|
$0.0895 / $0.2551 | Buy Now |
DISTI #
3779434RL
|
Farnell | ESD DIODE, AEC-Q101, 26.5V, 100W, SOT323 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 15141 |
|
$0.0626 / $0.0989 | Buy Now |
DISTI #
3779434
|
Farnell | ESD DIODE, AEC-Q101, 26.5V, 100W, SOT323 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 15141 |
|
$0.0626 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAN26B2-03GHE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26B2-03GHE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |