Part Details for VCAN33A2-03G-E3-08 by Vishay Intertechnologies
Overview of VCAN33A2-03G-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCAN33A2-03G-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5930
|
Newark | Esd Protection Diode, 56V, 140W Rohs Compliant: Yes |Vishay VCAN33A2-03G-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44785 |
|
$0.1230 / $0.3930 | Buy Now |
DISTI #
24AJ2499
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN33A2-03G-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
VCAN33A2-03G-E3-08
|
Avnet Americas | ESD Suppressor Dual Bi-Dir 30KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN33A2-03G-E3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0755 | Buy Now |
DISTI #
78-VCAN33A203G-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 9.5pF 33V SOT-323 RoHS: Compliant | 47764 |
|
$0.0560 / $0.4600 | Buy Now |
DISTI #
VCAN33A2-03G-E3-08
|
TTI | ESD Suppressors / TVS Diodes 9.5pF 33V SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0620 | Buy Now |
Part Details for VCAN33A2-03G-E3-08
VCAN33A2-03G-E3-08 CAD Models
VCAN33A2-03G-E3-08 Part Data Attributes
|
VCAN33A2-03G-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN33A2-03G-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-09-20 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 40 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 38 V | |
Clamping Voltage-Max | 56 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |