Part Details for VCAN36A2-03GHE3-18 by Vishay Intertechnologies
Overview of VCAN36A2-03GHE3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for VCAN36A2-03GHE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2951
|
Newark | Esd Protection Diode Sot323 Rohs Compliant: Yes |Vishay VCAN36A2-03GHE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
VCAN36A2-03GHE3-18
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN36A2-03GHE3-18) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
78-VCAN36A203GHE3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant | 0 |
|
$0.0510 / $0.4300 | Order Now |
DISTI #
VCAN36A2-03GHE3-18
|
TTI | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0650 | Buy Now |
DISTI #
VCAN36A2-03GHE3-18
|
EBV Elektronik | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-323 T/R (Alt: VCAN36A2-03GHE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VCAN36A2-03GHE3-18
VCAN36A2-03GHE3-18 CAD Models
VCAN36A2-03GHE3-18 Part Data Attributes:
|
VCAN36A2-03GHE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN36A2-03GHE3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 150W, 36V V(RWM), Bidirectional, 2 Element, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 45 V | |
Breakdown Voltage-Min | 39 V | |
Breakdown Voltage-Nom | 42 V | |
Clamping Voltage-Max | 63 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |