-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 36V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2953
|
Newark | Esd Protection Diode Sot23 Rohs Compliant: Yes |Vishay VCAN36A2-03S-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
VCAN36A2-03S-E3-18
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: VCAN36A2-03S-E3-18) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
78-VCAN36A203S-E3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant | 24737 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
VCAN36A2-03S-E3-18
|
TTI | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0520 | Buy Now |
DISTI #
VCAN36A2-03S-E3-18
|
EBV Elektronik | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-23 T/R (Alt: VCAN36A2-03S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAN36A2-03S-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN36A2-03S-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 150W, 36V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 45 V | |
Breakdown Voltage-Min | 39 V | |
Breakdown Voltage-Nom | 42 V | |
Clamping Voltage-Max | 63 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |