-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1290-1-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5777 In Stock |
|
$0.1945 / $0.7200 | Buy Now |
DISTI #
327-VCDG1111C4BY3CTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 2331 |
|
$0.1940 / $0.7100 | Buy Now |
|
Future Electronics | led RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 2816 |
|
$0.2783 / $0.7950 | Buy Now |
|
CHIPMALL.COM LIMITED | 3520 |
|
$0.2272 / $0.3467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCDG1111C-4BY3C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VCDG1111C-4BY3C-TR
Stanley Electric Co
Single Color LED
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.068 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 522 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.25 mm | |
Viewing Angle | 110 deg |