-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1291-1-ND
|
DigiKey | LED GREEN DIFFUSED 2125 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19492 In Stock |
|
$0.1444 / $0.5400 | Buy Now |
DISTI #
327-VCDG1112H4BY3CTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 15382 |
|
$0.1440 / $0.5400 | Buy Now |
DISTI #
83683824
|
Verical | LED Uni-Color Green 522nm 2-Pin Chip 2125 T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 2401 | Americas - 7900 |
|
$0.2333 / $0.2649 | Buy Now |
|
Quest Components | 6320 |
|
$0.2535 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCDG1112H-4BY3C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VCDG1112H-4BY3C-TR
Stanley Electric Co
Single Color LED
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Optoelectronic Device Type | SINGLE COLOR LED |