-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Milky White, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1292-1-ND
|
DigiKey | LED GREEN 2SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8723 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
327-VCDG1113F4BY3CTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 4116 |
|
$0.1340 / $0.5100 | Buy Now |
|
Future Electronics | Green Surface Mount Led, Right Angle, 100mcd, White Lens color, RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1510 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, MILKY WHITE, 1.7MM | 4828 |
|
$0.3240 / $1.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | 6035 |
|
$0.2198 / $0.4691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCDG1113F-4BY3C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VCDG1113F-4BY3C-TR
Stanley Electric Co
Single Color LED, Green, Milky White, 1.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Additional Feature | SIDE VIEW | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 522 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 170 deg |