-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000015uF, 3015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-VCR07T150KWA-ND
|
DigiKey | CAP CER RAD HV Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCR07T150KWA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VCR07T150KWA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000015uF, 3015
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |