Part Details for VCSP-O-125X75X16.5 by Schmalz
Overview of VCSP-O-125X75X16.5 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376HVCS#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LTC1148HVCS#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LT1399HVCS#PBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps |
Price & Stock for VCSP-O-125X75X16.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.12.00011
|
TME | Suction-plate for vacuum block, 125x75x16.5mm Min Qty: 1 | 3 |
|
$25.1900 / $28.5400 | Buy Now |