There are no models available for this part yet.
Overview of VCSP-O-160X115X16.5 by Schmalz
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376HVCS#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LTC1148HVCS#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LT1399HVCS#PBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps |
Price & Stock for VCSP-O-160X115X16.5 by Schmalz
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.12.00921
|
TME | Suction-plate for vacuum block, 160x115x16.5mm Min Qty: 1 | 0 |
|
$22.3000 / $25.2800 | RFQ |