Part Details for VCT.25 P-M5X20 by Elesa+Ganter
Overview of VCT.25 P-M5X20 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCT.25 P-M5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCT.25P-M5X20
|
TME | Knob, Ø: 25mm, Ext.thread: M5, 20mm, H: 19mm, technopolymer PA Min Qty: 1 | 155 |
|
$0.8000 / $1.0800 | Buy Now |