Part Details for VCUNLD-61M4400000 by Microchip Technology Inc
Overview of VCUNLD-61M4400000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for VCUNLD-61M4400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCUNLD-61M4400000-ND
|
DigiKey | VCUNLD-61M4400000 Lead time: 51 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCUNLD-61M4400000
|
Microchip Technology Inc | VCXO, 5x7.5mm, LVDS, 5V,Pull range 80 ppm, -40/85C, 61MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$33.9900 / $46.9700 | Buy Now |
|
Ameya Holding Limited | 23 |
|
RFQ |
Part Details for VCUNLD-61M4400000
VCUNLD-61M4400000 CAD Models
VCUNLD-61M4400000 Part Data Attributes:
|
VCUNLD-61M4400000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCUNLD-61M4400000
Microchip Technology Inc
VCUNLD-61M4400000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 61.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 1.95mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |