VCUT10G1-SD0-G4-08
Description: Trans Voltage Suppressor Diode, 72W, 10V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of VCUT10G1-SD0-G4-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VCUT10G1-SD0-G4-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VCUT10G1-SD0-G4-08
Avnet Americas ESD PROTECTION DIODE CLP0603 - Tape and Reel (Alt: VCUT10G1-SD0-G4-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0250
$0.0250 Buy Now
DISTI # 78-VCUT10G1SD0G408
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.1900
  • 100 $0.0810
  • 1,000 $0.0540
  • 2,500 $0.0470
  • 10,000 $0.0360
  • 15,000 $0.0330
  • 45,000 $0.0300
  • 90,000 $0.0270
$0.0270 / $0.2800 Order Now
DISTI # VCUT10G1-SD0-G4-08
TTI ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Reel Americas - 500
In Stock
  • 200 $0.0396
$0.0396 Buy Now
DISTI # VCUT10G1-SD0-G4-08
EBV Elektronik ESD PROTECTION DIODE CLP0603 (Alt: VCUT10G1-SD0-G4-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VCUT10G1-SD0-G4-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCUT10G1-SD0-G4-08 by Vishay Intertechnologies

VCUT10G1-SD0-G4-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
13 V
Breakdown Voltage-Min
11 V
Breakdown Voltage-Nom
12 V
Clamping Voltage-Max
18 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e4
Non-rep Peak Rev Power Dis-Max
72 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
10 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. VCUT10G1-SD0-G4-08
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 72W, 10V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCUT10G1-SD0-G4-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCUT10G1-SD0-G4-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VCUT10G1-SD0-G4-08 would you like to use for your alert(s)?
  • Please alert me when VCUT10G1-SD0-G4-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCUT10G1-SD0-G4-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCUT10G1-SD0-G4-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCUT10G1-SD0-G4-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCUT10G1-SD0-G4-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCUT10G1-SD0-G4-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: