Part Details for VDRH05E275TSE by Vishay Intertechnologies
Overview of VDRH05E275TSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH05E275TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1174
|
Newark | Vdr Hs 05D 0800A 275V Stlds Tape E3 |Vishay VDRH05E275TSE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3510 | Buy Now |
DISTI #
VDRH05E275TSE
|
Avnet Americas | Var MOV 275VAC/350VDC 800A 430V Radial T/R - Tape and Reel (Alt: VDRH05E275TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 / $0.3413 | Buy Now |
DISTI #
VDRH05E275TSE
|
Avnet Americas | Var MOV 275VAC/350VDC 800A 430V Radial T/R - Tape and Reel (Alt: VDRH05E275TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 / $0.3413 | Buy Now |
DISTI #
VDRH05E275TSE
|
Avnet Abacus | Var MOV 275VAC/350VDC 800A 430V Radial T/R (Alt: VDRH05E275TSE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH05E275TSE
VDRH05E275TSE CAD Models
VDRH05E275TSE Part Data Attributes:
|
VDRH05E275TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH05E275TSE
Vishay Intertechnologies
Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VDRH05E275TSE
This table gives cross-reference parts and alternative options found for VDRH05E275TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH05E275TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC431D-07AFK1 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05E275TSE vs SVC431D-07AFK1 |
SV1275K5R | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | VDRH05E275TSE vs SV1275K5R |
VE07P02750KDS | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | VDRH05E275TSE vs VE07P02750KDS |
VF05P10431KD5 | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | VDRH05E275TSE vs VF05P10431KD5 |
VE07P02750JDA | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH05E275TSE vs VE07P02750JDA |
ROV05H431K-2 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH05E275TSE vs ROV05H431K-2 |
SV1275S5R | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH05E275TSE vs SV1275S5R |
VF05P10431K | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH05E275TSE vs VF05P10431K |
SV1275K05B | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH05E275TSE vs SV1275K05B |
VE07P02750KDQ | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | VDRH05E275TSE vs VE07P02750KDQ |