Part Details for VDRH14M030BKE by Vishay Intertechnologies
Overview of VDRH14M030BKE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH14M030BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1766
|
Newark | Vdr Hs 14D 2000A 030V Knlds Bulk E3 |Vishay VDRH14M030BKE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.5940 | Buy Now |
DISTI #
VDRH14M030BKE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 30V RMS 6000pF 2000A Radial Lead Bulk - Tape and Reel (Alt: VDRH14M030BKE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5238 / $0.6654 | Buy Now |
DISTI #
594-VDRH14M030BKE
|
Mouser Electronics | Varistors 30 VAC 14J 2KA-PK RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5550 | Buy Now |
DISTI #
VDRH14M030BKE
|
TTI | Varistors 30 VAC 14J 2KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
VDRH14M030BKE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 30V RMS 6000pF 2000A Radial Lead Bulk - Tape and Reel (Alt: VDRH14M030BKE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5238 / $0.6654 | Buy Now |
Part Details for VDRH14M030BKE
VDRH14M030BKE CAD Models
VDRH14M030BKE Part Data Attributes:
|
VDRH14M030BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH14M030BKE
Vishay Intertechnologies
Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 14 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for VDRH14M030BKE
This table gives cross-reference parts and alternative options found for VDRH14M030BKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH14M030BKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.3061.T2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VDRH14M030BKE vs 0070.3061.T2 |
CV30K14A | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH14M030BKE vs CV30K14A |
CV530K14B | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH14M030BKE vs CV530K14B |
CV530K14R | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH14M030BKE vs CV530K14R |
D6958ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | VDRH14M030BKE vs D6958ZOV300RA09 |
E28202-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH14M030BKE vs E28202-000 |
Z15D470 | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT | SEMITEC Corporation | VDRH14M030BKE vs Z15D470 |
ERZVDEV470 | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14M030BKE vs ERZVDEV470 |
D69D7ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | VDRH14M030BKE vs D69D7ZOV300RA09 |
ERZV14V470 | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14M030BKE vs ERZV14V470 |