-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4996
|
Newark | Silicon Pin Diode, 940Nm, 85Deg C, Smd-2 Rohs Compliant: Yes |Vishay VEMD2704 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.5510 / $0.8630 | Buy Now |
DISTI #
VEMD2704
|
Avnet Americas | Silicon PIN Photodiode -e4 (Alt: VEMD2704) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2484 / $0.3156 | Buy Now |
DISTI #
78-VEMD2704
|
Mouser Electronics | Photodiodes SILICON PIN PHOTODIODE -E4 RoHS: Compliant | 10570 |
|
$0.2410 / $0.8300 | Buy Now |
|
Future Electronics | Silicon PIN Photodiode, Top View, SMT, 350nm-1100nm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2400 | Buy Now |
DISTI #
77788370
|
Verical | Silicon PIN Photodiode Min Qty: 4000 Package Multiple: 4000 Date Code: 2332 | Americas - 4000 |
|
$0.2927 | Buy Now |
DISTI #
VEMD2704
|
TTI | Photodiodes SILICON PIN PHOTODIODE -E4 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3350 | Buy Now |
DISTI #
VEMD2704
|
Avnet Americas | Silicon PIN Photodiode -e4 (Alt: VEMD2704) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2484 / $0.3156 | Buy Now |
DISTI #
VEMD2704
|
TME | PIN photodiode, SMD, 940nm, 350÷1100nm, 67°, flat, Dim: 2x1.8x0.6mm Min Qty: 1 | 0 |
|
$0.2520 / $0.7520 | RFQ |
DISTI #
4285298RL
|
element14 Asia-Pacific | SILICON PIN DIODE, 940NM, 85DEG C, SMD-2 RoHS: Compliant Min Qty: 100 Container: Reel | 50 |
|
$0.7758 / $0.8349 | Buy Now |
DISTI #
4285298
|
element14 Asia-Pacific | SILICON PIN DIODE, 940NM, 85DEG C, SMD-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 50 |
|
$0.7758 / $1.5664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD2704
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD2704
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | PIN PHOTODIODE |