Part Details for VEMD4060X02 by Vishay Intertechnologies
Overview of VEMD4060X02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEMD4060X02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3589
|
Newark | Silicon Pin Diode, Aec-Q102, 820Nm, 0805 Rohs Compliant: Yes |Vishay VEMD4060X02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4760 / $0.8620 | Buy Now |
DISTI #
78-VEMD4060X02
|
Mouser Electronics | Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm RoHS: Compliant | 3000 |
|
$0.3830 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3020 | Buy Now |
DISTI #
84414720
|
Verical | Silicon PIN Photodiode Min Qty: 20 Package Multiple: 1 Date Code: 2434 | Americas - 3000 |
|
$1.1101 | Buy Now |
DISTI #
VEMD4060X02
|
TTI | Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3830 | Buy Now |