-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 850nm, 0.05A I(C),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0528
|
Newark | Photo Trans. Smd Plcc2 Rohs Compliant: No |Vishay VEMT3700-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.3070 | Buy Now |
DISTI #
72Y6508
|
Newark | Photo Transistor, Npn, 850Nm, Plcc-2, Wavelength Typ:850Nm, Viewing Angle:120°, Power Consumption:100Mw, No. Of Pins:2Pins, Transistor Case Style:Plcc, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 3 - 168 Hours, Rohs Compliant: Yes |Vishay VEMT3700-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8500 |
|
$0.4320 / $1.0100 | Buy Now |
DISTI #
54M1428
|
Newark | Transistor, Photo, Npn, 850Nm, Plcc-2, Wavelength Typ:850Nm, Viewing Angle:60°, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 3 - 168 Hours, Angle Of Half Sensitivity ±:60° Rohs Compliant: Yes |Vishay VEMT3700-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 | Buy Now |
DISTI #
VEMT3700-GS08
|
Avnet Americas | Phototransistor IR Chip Silicon 850nm 2-Pin PLCC T/R - Tape and Reel (Alt: VEMT3700-GS08) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2786 / $0.3067 | Buy Now |
DISTI #
782-VEMT3700
|
Mouser Electronics | Phototransistors 60 Degree 100mW 70 Volt 50mA RoHS: Compliant | 8718 |
|
$0.2830 / $0.7600 | Buy Now |
|
Future Electronics | 830 nm ± 60° Extra Wide Viewing Angle PLCC-2 SMT Silicon NPN Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3300 / $1.1000 | Buy Now | |
DISTI #
VEMT3700-GS08
|
TTI | Phototransistors 60 Degree 100mW 70 Volt 50mA RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.2870 | Buy Now |
DISTI #
VEMT3700-GS08
|
Avnet Americas | Phototransistor IR Chip Silicon 850nm 2-Pin PLCC T/R - Tape and Reel (Alt: VEMT3700-GS08) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2786 / $0.3067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMT3700-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMT3700-GS08
Vishay Intertechnologies
Photo Transistor, 850nm, 0.05A I(C),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |