Part Details for VESD03A2-03GHG3-08 by Vishay Intertechnologies
Overview of VESD03A2-03GHG3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VESD03A2-03GHG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VESD03A2-03GHG3-08
|
Avnet Americas | Dual-Line ESD-Protection Diode Array Uni-Directional 30kV Automotive 3-Pin SOT-323 T/R (Alt: VESD03A2-03GHG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0500 / $0.0635 | Buy Now |
DISTI #
78-VESD03A2-03GHG308
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant | 12573 |
|
$0.0470 / $0.4000 | Buy Now |
DISTI #
VESD03A2-03GHG3-08
|
TTI | ESD Suppressors / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0540 | Buy Now |
DISTI #
VESD03A2-03GHG3-08
|
Avnet Americas | Dual-Line ESD-Protection Diode Array Uni-Directional 30kV Automotive 3-Pin SOT-323 T/R (Alt: VESD03A2-03GHG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0500 / $0.0635 | Buy Now |
DISTI #
VESD03A2-03GHG3-08
|
Avnet Americas | Dual-Line ESD-Protection Diode Array Uni-Directional 30kV Automotive 3-Pin SOT-323 T/R (Alt: VESD03A2-03GHG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0500 / $0.0635 | Buy Now |
DISTI #
VESD03A2-03GHG3-08
|
EBV Elektronik | Dual-Line ESD-Protection Diode Array Uni-Directional 30kV Automotive 3-Pin SOT-323 T/R (Alt: VESD03A2-03GHG3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1687 | Buy Now |
Part Details for VESD03A2-03GHG3-08
VESD03A2-03GHG3-08 CAD Models
VESD03A2-03GHG3-08 Part Data Attributes
|
VESD03A2-03GHG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD03A2-03GHG3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 4.9 V | |
Breakdown Voltage-Min | 4.4 V | |
Breakdown Voltage-Nom | 4.65 V | |
Clamping Voltage-Max | 8.7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Min | 89 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |