-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 100W, 3V V(RWM), Unidirectional, 1 Element, Silicon, DFN1006-2A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-VESD03C1-HD1-G308
|
Mouser Electronics | ESD Suppressors / TVS Diodes SINGLE-LINE ESD-PROTECTION DIO RoHS: Compliant | 16743 |
|
$0.0590 / $0.4300 | Buy Now |
DISTI #
VESD03C1-HD1-G3-08
|
TTI | ESD Suppressors / TVS Diodes SINGLE-LINE ESD-PROTECTION DIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VESD03C1-HD1-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD03C1-HD1-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 100W, 3V V(RWM), Unidirectional, 1 Element, Silicon, DFN1006-2A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN1006-2A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 4.95 V | |
Breakdown Voltage-Min | 4.45 V | |
Breakdown Voltage-Nom | 4.7 V | |
Clamping Voltage-Max | 8.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 89 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VESD03C1-HD1-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VESD03C1-HD1-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VESD03C1-HD1HG3-08 | Trans Voltage Suppressor Diode, 100W, 3V V(RWM), Unidirectional, 1 Element, Silicon, DFN1006-2A, 2 PIN | Vishay Intertechnologies | VESD03C1-HD1-G3-08 vs VESD03C1-HD1HG3-08 |