-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VESD05A1-02VHG3-08
|
Avnet Americas | ESD Suppressor Zener Single Uni-Dir 30kV 2-Pin SOD-523 T/R (Alt: VESD05A1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
78-VESD05A1-02VHG308
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional 5.5V SOD523 RoHS: Compliant | 19599 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | VESD05 Series 192 W 12 V Unidirectional Surface Mount TVS Diode - SOD-523 RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0479 / $0.0526 | Buy Now |
DISTI #
VESD05A1-02VHG3-08
|
TTI | ESD Suppressors / TVS Diodes Uni-Directional 5.5V SOD523 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
VESD05A1-02VHG3-08
|
Avnet Americas | ESD Suppressor Zener Single Uni-Dir 30kV 2-Pin SOD-523 T/R (Alt: VESD05A1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
VESD05A1-02VHG3-08
|
Avnet Americas | ESD Suppressor Zener Single Uni-Dir 30kV 2-Pin SOD-523 T/R (Alt: VESD05A1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
VESD05A1-02VHG3-08
|
Avnet Asia | ESD Suppressor Zener Single Uni-Dir 30kV 2-Pin SOD-523 T/R (Alt: VESD05A1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VESD05A1-02VHG3-08
|
EBV Elektronik | ESD Suppressor Zener Single Uni-Dir 30kV 2-Pin SOD-523 T/R (Alt: VESD05A1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VESD05A1-02VHG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD05A1-02VHG3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 192 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |