Part Details for VESD05A1A-HD1-GS08 by Vishay Semiconductors
Overview of VESD05A1A-HD1-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD05A1A-HD1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1451-1-ND
|
DigiKey | TVS DIODE 5VWM 12VC LLP1006-2L Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29268 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.0732 / $0.0784 | Buy Now |
Part Details for VESD05A1A-HD1-GS08
VESD05A1A-HD1-GS08 CAD Models
VESD05A1A-HD1-GS08 Part Data Attributes
|
VESD05A1A-HD1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VESD05A1A-HD1-GS08
Vishay Semiconductors
DIODE 192 W, BIDIRECTIONAL, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, CASE LLP1006-2L, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE LLP1006-2L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 192 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VESD05A1A-HD1-GS08
This table gives cross-reference parts and alternative options found for VESD05A1A-HD1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VESD05A1A-HD1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VESD05A1A-HD1-GS08 | Trans Voltage Suppressor Diode, 192W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, ULTRA COMPACT, CASE LLP1006-2L, 2 PIN | Vishay Intertechnologies | VESD05A1A-HD1-GS08 vs VESD05A1A-HD1-GS08 |
VESD05A1-02V | DIODE 192 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | VESD05A1A-HD1-GS08 vs VESD05A1-02V |