Part Details for VESD05A1C-HD1-GS08 by Vishay Intertechnologies
Overview of VESD05A1C-HD1-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VESD05A1C-HD1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VESD05A1C-HD1-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SMD T/R - Tape and Reel (Alt: VESD05A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
78-VESD05A1C-HD1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 Volt 8amp RoHS: Compliant | 11831 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | TVS DIODE 5VWM 10VC 2LLP RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0550 / $0.0597 | Buy Now |
|
Bristol Electronics | 1236 |
|
RFQ | ||
DISTI #
VESD05A1C-HD1-GS08
|
TTI | ESD Suppressors / TVS Diodes 5 Volt 8amp RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
VESD05A1C-HD1-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SMD T/R - Tape and Reel (Alt: VESD05A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
VESD05A1C-HD1-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SMD T/R - Tape and Reel (Alt: VESD05A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
VESD05A1C-HD1-GS08
|
EBV Elektronik | ESD Suppressor TVS �30KV 2-Pin SMD T/R (Alt: VESD05A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for VESD05A1C-HD1-GS08
VESD05A1C-HD1-GS08 CAD Models
VESD05A1C-HD1-GS08 Part Data Attributes
|
VESD05A1C-HD1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD05A1C-HD1-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, ULTRA COMPACT, LLP1006-2L, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, ULTRA COMPACT, LLP1006-2L, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |