Part Details for VESD05A6-HAF-GS08 by Vishay Intertechnologies
Overview of VESD05A6-HAF-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD05A6-HAF-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VESD05A6-HAF-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 7-Pin LLP-75 T/R - Tape and Reel (Alt: VESD05A6-HAF-GS08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1813 | Buy Now |
DISTI #
78-VESD05A6-HAF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0 Volt 60 Watt 6 Diode RoHS: Compliant | 6703 |
|
$0.1650 / $0.4500 | Buy Now |
|
Future Electronics | VESD05A6 Series 5 V 5 A 60 W Surface Mount 6-Line ESD Protection Diode Array RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1410 / $0.1460 | Buy Now |
|
Future Electronics | VESD05A6 Series 5 V 5 A 60 W Surface Mount 6-Line ESD Protection Diode Array RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1320 / $0.1360 | Buy Now |
|
Bristol Electronics | 3707 |
|
RFQ | ||
|
Quest Components | 1920 |
|
$0.1785 / $0.5950 | Buy Now | |
DISTI #
VESD05A6-HAF-GS08
|
TTI | ESD Suppressors / TVS Diodes 5.0 Volt 60 Watt 6 Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
VESD05A6-HAF-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 7-Pin LLP-75 T/R - Tape and Reel (Alt: VESD05A6-HAF-GS08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1813 | Buy Now |
DISTI #
VESD05A6-HAF-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 7-Pin LLP-75 T/R - Tape and Reel (Alt: VESD05A6-HAF-GS08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1813 | Buy Now |
DISTI #
VESD05A6-HAF-GS08
|
EBV Elektronik | ESD Suppressor TVS �30KV 7-Pin LLP-75 T/R (Alt: VESD05A6-HAF-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 9000 |
|
Buy Now |
Part Details for VESD05A6-HAF-GS08
VESD05A6-HAF-GS08 CAD Models
VESD05A6-HAF-GS08 Part Data Attributes
|
VESD05A6-HAF-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD05A6-HAF-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 6 Element, Silicon, GREEN, ULTRA COMPACT, PLASTIC, LLP75-7L, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, ULTRA COMPACT, PLASTIC, LLP75-7L, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |