Part Details for VESD05A6A-HAF-GS08 by Vishay Semiconductors
Overview of VESD05A6A-HAF-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD05A6A-HAF-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VESD05A6A-HAF-GS08CT-ND
|
DigiKey | TVS DIODE 5VWM 13VC LLP75-7L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11944 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
Part Details for VESD05A6A-HAF-GS08
VESD05A6A-HAF-GS08 CAD Models
VESD05A6A-HAF-GS08 Part Data Attributes
|
VESD05A6A-HAF-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VESD05A6A-HAF-GS08
Vishay Semiconductors
DIODE 33 W, BIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, PLASTIC, LLP75-7L, 6 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | LLP75-7L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 33 W | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |